
* Images are for reference only
R5F571MLHDBG#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F571MLHDBG#20
- JLCPCB Part #
- C1345971
- Package
- LFBGA-176
- Description
- -40℃~+85℃ 127 12bit 12bit 2.7V~3.6V 240MHz 32 Bit 4MB 512KB 64KB Built-in FLASH RXv2 LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 152
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1459
200+
$7.4104
500+
$7.1486
1000+
$7.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?