
* Images are for reference only
R5F5671EDGNE#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5671EDGNE#30
- JLCPCB Part #
- C20352833
- Package
- HWQFN-48(7x7)
- Description
- -40℃~+105℃ 120MHz 2.7V~3.6V 2MB 32 Bit 33 384KB 8KB Built-in FLASH RXv3 HWQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5457
200+
$6.2025
416+
$5.9960
832+
$5.8928
Welcome back, may I help you?