
* Images are for reference only
R5F566TKEDFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F566TKEDFP#30
- JLCPCB Part #
- C3208539
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 128KB 12bit 12bit 160MHz 1MB 2.7V~5.5V 32 Bit 32KB 72 Built-in FLASH RXv3 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5228
200+
$2.9118
500+
$2.8090
1000+
$2.7593
Welcome back, may I help you?