
* Images are for reference only
R5F566TFAGFP#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F566TFAGFP#10
- JLCPCB Part #
- C20352696
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 128KB 160MHz 2.7V~5.5V 32 Bit 32KB 512KB 72 Built-in FLASH RXv3 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6068
200+
$5.8280
720+
$5.6337
1440+
$5.5374
Welcome back, may I help you?