This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F56609ADFM#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F56609ADFM#10
JLCPCB Part #
C20352518
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 120MHz 128KB 1MB 2.7V~5.5V 32 Bit 32KB 55 Built-in+External FLASH RXv3 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5724
200+ $4.6174
500+ $4.4633
1280+ $4.3879
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons