
* Images are for reference only
R5F56604ADFN#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F56604ADFN#10
- JLCPCB Part #
- C20352416
- Package
- LFQFP-80(12x12)
- Description
- -40℃~+85℃ 120MHz 128KB 2.7V~5.5V 32 Bit 32KB 512KB 71 Built-in+External FLASH RXv3 LFQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 952
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1376
200+
$4.4447
500+
$4.2962
952+
$4.2235
Welcome back, may I help you?