
* Images are for reference only
R5F565N9AGLK#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F565N9AGLK#20
- JLCPCB Part #
- C20352368
- Package
- TFLGA-145(7x7)
- Description
- -40℃~+105℃ 111 120MHz 1MB 2.7V~3.6V 256KB 32 Bit External FLASH RXv2 TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6695
200+
$6.6524
416+
$6.4301
832+
$6.3206
Welcome back, may I help you?