
* Images are for reference only
R5F565N4ADFB#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F565N4ADFB#30
- JLCPCB Part #
- C17501237
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+85℃ 111 120MHz 12bit 12bit 2.7V~3.6V 256KB 32 Bit 512KB Built-in FLASH RXv2 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.2143
10+
$11.8334
Welcome back, may I help you?