
* Images are for reference only
R5F5651CHDFM#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5651CHDFM#10
- JLCPCB Part #
- C1018530
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.5MB 120MHz 12bit 12bit 2.7V~3.6V 32 Bit 32KB 42 640KB Built-in FLASH RXv2 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1280
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8182
200+
$3.0262
500+
$2.9202
1280+
$2.8672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?