
* Images are for reference only
R5F56514EDFP#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F56514EDFP#10
- JLCPCB Part #
- C7273015
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 120MHz 12bit 12bit 2.7V~3.6V 256KB 32 Bit 512KB 78 Built-in FLASH RXv2 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 720
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7426
200+
$4.6865
720+
$4.5291
1440+
$4.4521
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?