
* Images are for reference only
R5F563TEEDFP#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F563TEEDFP#V0
- JLCPCB Part #
- C5841847
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 100MHz 10bit 10bit、12bit 2.7V~3.6V 32 Bit 32KB 512KB 57 Built-in FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3279
180+
$10.5054
540+
$10.1543
990+
$9.9803
Welcome back, may I help you?