
* Images are for reference only
R5F563TCADFP#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F563TCADFP#V0
- JLCPCB Part #
- C1343760
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 100MHz 10bit 10bit、12bit 2.7V~5.5V 32 Bit 32KB 32KB 384KB 57 Built-in FLASH RX LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0346
200+
$4.2707
500+
$4.1213
1000+
$4.0459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?