This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F563NDDDLJ#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F563NDDDLJ#U0
JLCPCB Part #
C5855091
Package
TFLGA-100(7x7)
Description
-40℃~+85℃ 1.5MB 100MHz 10bit 10bit、12bit 128KB 2.7V~3.6V 32 Bit 32KB 78 Built-in FLASH RX TFLGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 416

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.5741
200+ $15.7905
416+ $15.2623
832+ $15.0023
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons