
* Images are for reference only
R5F5631NDDFL#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5631NDDFL#V0
- JLCPCB Part #
- C3227002
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 100MHz 12bit 2.7V~3.6V 30 32 Bit 32KB 384KB 64KB Built-in FLASH RX LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1958
250+
$3.5594
500+
$3.4344
1000+
$3.3719
Related Products
Welcome back, may I help you?