This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F562TABDFM#V1

Extended
Manufacturer
RENESAS
MFR.Part #
R5F562TABDFM#V1
JLCPCB Part #
C6961199
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 100MHz 12bit 16KB 2.7V~3.6V 256KB 32 Bit 37 Built-in FLASH RX LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0944
160+ $7.6191
480+ $7.3639
960+ $7.2387
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons