
* Images are for reference only
R5F523T3ADFL#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F523T3ADFL#30
- JLCPCB Part #
- C6164072
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10KB 12bit 2.7V~5.5V 32 Bit 35 40MHz 64KB Built-in FLASH RX LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2154
10+
$3.1367
30+
$3.0837
100+
$3.0307
Welcome back, may I help you?