
* Images are for reference only
R5F523E6SGNF#40
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F523E6SGNF#40
- JLCPCB Part #
- C20352068
- Package
- HWQFN-40(6x6)
- Description
- -40℃~+105℃ 1.8V~5.5V 20 256KB 32 Bit 32KB 32MHz 8KB Built-in+External FLASH RXv2 HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1614
200+
$7.2472
500+
$7.0048
1000+
$6.8860
Welcome back, may I help you?