
* Images are for reference only
R5F52318BGND#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F52318BGND#20
- JLCPCB Part #
- C3228099
- Package
- HWQFN-64(9x9)
- Description
- -40℃~+105℃ 1.8V~5.5V 12bit 12bit 32 Bit 43 512KB 54MHz 64KB 8KB Built-in FLASH RXv2 HWQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8956
200+
$2.6684
500+
$2.5753
1000+
$2.5287
Welcome back, may I help you?