
* Images are for reference only
R5F52318ADFL#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F52318ADFL#30
- JLCPCB Part #
- C1341072
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 30 32 Bit 512KB 54MHz 64KB 8KB Built-in FLASH RXv2 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.8076
10+
$5.6710
30+
$5.5795
100+
$5.4880
Welcome back, may I help you?