
* Images are for reference only
R5F52316CGND#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F52316CGND#U0
- JLCPCB Part #
- C3228095
- Package
- HWQFN-64(9x9)
- Description
- -40℃~+105℃ 1.8V~5.5V 256KB 32 Bit 32KB 43 54MHz 8KB Built-in FLASH RXv2 HWQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0981
10+
$2.6195
30+
$2.3208
260+
$2.0140
520+
$1.8759
1040+
$1.8165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?