
* Images are for reference only
R5F52316ADNE#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F52316ADNE#U0
- JLCPCB Part #
- C1342315
- Package
- WQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 256KB 30 32 Bit 32KB 54MHz 8KB Built-in FLASH RXv2 WQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4135
260+
$1.7083
520+
$1.6487
1040+
$1.6196
Welcome back, may I help you?