
* Images are for reference only
R5F52306ADND#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F52306ADND#U0
- JLCPCB Part #
- C1342836
- Package
- WQFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 12bit 256KB 32 Bit 32KB 47 54MHz 8KB Built-in FLASH RXv2 WQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5285
260+
$2.9133
520+
$2.8117
1040+
$2.7617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?