This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F52108CDFN#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F52108CDFN#10
JLCPCB Part #
C3228946
Package
LQFP-80(12x12)
Description
-40℃~+85℃ 1.62V~5.5V 10bit 12bit 32 Bit 50MHz 512KB 64 64KB 8KB Built-in FLASH RX LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 952

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.7434
200+ $8.8014
500+ $8.4931
952+ $8.3390
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons