This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F51403AGFJ#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F51403AGFJ#30
JLCPCB Part #
C3224939
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 1.8V~5.5V 12bit 16KB 23 32 Bit 48MHz 4KB 64KB Built-in FLASH RXv2 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.4332
10+ $2.3738
30+ $2.3337
100+ $2.2935

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons