This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F513T3ADFJ#50

Extended
Manufacturer
RENESAS
MFR.Part #
R5F513T3ADFJ#50
JLCPCB Part #
C20351713
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 12KB 2.7V~5.5V 22 32 Bit 32MHz 64KB Built-in FLASH RX LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4456
200+ $1.7747
500+ $1.7153
1000+ $1.6864

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons