
* Images are for reference only
R5F51306BDFN#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51306BDFN#30
- JLCPCB Part #
- C3230776
- Package
- LFQFP-80(12x12)
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 256KB 32 Bit 32KB 32MHz 68 8KB 8bit Built-in FLASH RX LFQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2392
200+
$1.2534
500+
$1.2099
1000+
$1.1889
Welcome back, may I help you?