
* Images are for reference only
R5F51138ADFP#1A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51138ADFP#1A
- JLCPCB Part #
- C1018635
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 32 Bit 32MHz 512KB 64KB 82 8KB Built-in FLASH RX LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 720
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$12.0926
10+
$10.3731
30+
$9.3263
100+
$8.4481
Welcome back, may I help you?