
* Images are for reference only
R5F51115ADFM#1A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51115ADFM#1A
- JLCPCB Part #
- C3230659
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 12bit 16KB 32 Bit 32MHz 46 8KB 8bit Built-in FLASH RX LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1280
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.7663
10+
$3.6764
30+
$3.6170
100+
$3.5560
Related Products
Welcome back, may I help you?