This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F51111AGFM#1A

Extended
Manufacturer
RENESAS
MFR.Part #
R5F51111AGFM#1A
JLCPCB Part #
C20351547
Package
LFQFP-64(10x10)
Description
-40℃~+105℃ 1.8V~3.6V 10KB 32 Bit 32KB 32MHz 46 8KB Built-in FLASH RX LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5085
200+ $1.7992
500+ $1.7396
1280+ $1.7090
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons