
* Images are for reference only
R5F51103AGNE#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51103AGNE#U0
- JLCPCB Part #
- C3226681
- Package
- HWQFN-48(7x7)
- Description
- -40℃~+105℃ 1.8V~3.6V 10KB 32 Bit 32MHz 34 64KB Built-in FLASH RX HWQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1817
10+
$0.9762
30+
$0.8638
260+
$0.7370
520+
$0.6808
1040+
$0.6551
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?