
* Images are for reference only
R5F363AENFA#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F363AENFA#U0
- JLCPCB Part #
- C6373562
- Package
- QFP-100(14x20)
- Description
- -20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 20KB 20MHz 256KB 85 8bit Built-in FLASH M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.1117
198+
$13.2116
528+
$12.7701
990+
$12.5534
Welcome back, may I help you?