
* Images are for reference only
R5F2L3ACCNFP#31
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2L3ACCNFP#31
- JLCPCB Part #
- C1342780
- Package
- LQFP-100(14x14)
- Description
- -20℃~+85℃ 1.8V~5.5V 10KB 10bit 128KB 16 Bit 20MHz 4KB 88 8bit Built-in FLASH R8C LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$36.3981
30+
$34.5695
Welcome back, may I help you?