
* Images are for reference only
R5F2L368ANFP#V2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2L368ANFP#V2
- JLCPCB Part #
- C3230505
- Package
- LFQFP-64(10x10)
- Description
- -20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 20MHz 4KB 52 64KB 8KB 8bit Built-in FLASH R8C LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8979
200+
$5.3784
500+
$5.1893
1000+
$5.0964
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?