This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F21348EJFP#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F21348EJFP#U0
JLCPCB Part #
C3227184
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 10bit 16 Bit 2.7V~5.5V 20MHz 43 4KB 64KB 6KB Built-in FLASH R8C LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6060
200+ $2.1705
500+ $2.0935
1000+ $2.0565

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons