
* Images are for reference only
R5F21346YKFP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21346YKFP#U0
- JLCPCB Part #
- C1344309
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 10bit 16 Bit 2.5KB 2.7V~5.5V 20MHz 32KB 43 4KB Built-in FLASH R8C LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9173
250+
$2.6774
500+
$2.5826
1000+
$2.5360
Related Products
Welcome back, may I help you?