
* Images are for reference only
R5F21335CNFP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21335CNFP#U0
- JLCPCB Part #
- C3224899
- Package
- LQFP-32(7x7)
- Description
- -20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 20MHz 24KB 27 2KB 8bit Built-in FLASH R8C LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3417
200+
$2.4548
500+
$2.3681
1000+
$2.3264
Related Products
Welcome back, may I help you?