This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F212BCSDFA#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F212BCSDFA#U0
JLCPCB Part #
C6373551
Package
LQFP-64(14x14)
Description
-40℃~+85℃ 10bit 128KB 16 Bit 2.2V~5.5V 20MHz 55 7.5KB 8bit Built-in FLASH R8C LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8048
200+ $1.1191
500+ $1.0822
1000+ $1.0645

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons