
* Images are for reference only
R5F212B8SDFP#V2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F212B8SDFP#V2
- JLCPCB Part #
- C1342732
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 16 Bit 2.2V~5.5V 20MHz 3KB 55 64KB 8bit Built-in FLASH R8C LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0561
200+
$3.8915
500+
$3.7550
1000+
$3.6876
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?