
* Images are for reference only
R5F21266KFP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21266KFP#U0
- JLCPCB Part #
- C1342164
- Package
- LQFP-32(7x7)
- Description
- -40℃~+125℃ 1.5KB 10bit 16 Bit 2.7V~5.5V 20MHz 25 32KB Built-in FLASH R8C LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8707
250+
$2.2722
500+
$2.1931
1000+
$2.1527
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?