This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F2122CKFP#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F2122CKFP#U0
JLCPCB Part #
C5716639
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 128KB 16 Bit 16MHz 2.7V~5.5V 41 6KB Built-in FLASH R8C LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.4485
250+ $9.7550
500+ $9.4291
1000+ $9.2685

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons