
* Images are for reference only
R5F211B4DSP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F211B4DSP#U0
- JLCPCB Part #
- C1342713
- Package
- LSSOP-20-4.4mm
- Description
- -40℃~+85℃ 10bit 13 16 Bit 16KB 1KB 2.7V~5.5V 20MHz Built-in FLASH R8C LSSOP-20-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1846
200+
$2.7808
500+
$2.6828
1000+
$2.6347
Related Products
Welcome back, may I help you?