
* Images are for reference only
R5F211B2SP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F211B2SP#U0
- JLCPCB Part #
- C1341908
- Package
- LSSOP-20-4.4mm
- Description
- -20℃~+85℃ 13 16 Bit 2.7V~5.5V 20MHz 512Byte 8KB Built-in FLASH R8C LSSOP-20-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6476
200+
$1.7982
500+
$1.7357
1000+
$1.7052
Welcome back, may I help you?