
* Images are for reference only
R5F21153DSP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21153DSP#U0
- JLCPCB Part #
- C3231290
- Package
- LSSOP-20-175mil
- Description
- -40℃~+85℃ 10bit 12KB 13 16 Bit 2.7V~5.5V 20MHz 768Byte Built-in FLASH R8C LSSOP-20-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6733
200+
$1.8094
500+
$1.7453
1000+
$1.7148
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?