
* Images are for reference only
R5F21114FP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21114FP#U0
- JLCPCB Part #
- C5716635
- Package
- LQFP-32(7x7)
- Description
- -20℃~+85℃ 16 Bit 16KB 1KB 2.7V~5.5V 20MHz 22 Built-in FLASH R8C LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6030
10+
$11.0581
30+
$10.1125
100+
$9.2888
Related Products
Welcome back, may I help you?