
* Images are for reference only
R5F12018ASP#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F12018ASP#50
- JLCPCB Part #
- C20351401
- Package
- LSSOP-10
- Description
- -40℃~+85℃ 16 Bit 16MHz 1KB 1KB 2.4V~5.5V 7 8KB External FLASH RL78 LSSOP-10 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4128
10+
$1.3807
30+
$1.3598
100+
$1.3389
Welcome back, may I help you?