
* Images are for reference only
R5F11TLGDFB#15
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11TLGDFB#15
- JLCPCB Part #
- C3230683
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+85℃ 1.7V~5.5V 10bit、24bit 128KB 16 Bit 24MHz 27 2KB 8KB Built-in FLASH RL78 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2239
200+
$1.2475
500+
$1.2042
1280+
$1.1833
Welcome back, may I help you?