
* Images are for reference only
R5F11NLFAFB#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11NLFAFB#30
- JLCPCB Part #
- C1018434
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 16 Bit 2.4V~5.5V 24MHz 29 4KB 5.5KB 8bit、12bit 96KB Built-in FLASH RL78 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9363
200+
$1.1367
500+
$1.0965
1000+
$1.0773
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?