
* Images are for reference only
R5F11FLLDNA#40
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11FLLDNA#40
- JLCPCB Part #
- C5841796
- Package
- HVQFN-64(9x9)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 26 32MHz 48KB 512KB 8KB Built-in FLASH RL78 HVQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1141
200+
$6.0319
500+
$5.8296
1000+
$5.7300
Welcome back, may I help you?