This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F11CBCGNA#20

Extended
Manufacturer
RENESAS
MFR.Part #
R5F11CBCGNA#20
JLCPCB Part #
C7037436
Package
HVQFN-32(5x5)
Description
-40℃~+105℃ 10 10bit 12bit 16 Bit 2.4V~5.5V 32KB 32MHz 4KB 8KB Built-in FLASH RL78 HVQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7787
200+ $3.1035
490+ $3.0007
980+ $2.9493

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons