This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F113TLLFB#H5

Extended
Manufacturer
RENESAS
MFR.Part #
R5F113TLLFB#H5
JLCPCB Part #
C7272913
Package
LFQFP-144(20x20)
Description
-40℃~+105℃ 10bit 130 16 Bit 16KB 2.7V~5.5V 32KB 32MHz 512KB 8bit Built-in+External FLASH RL78 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 480

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $11.8124
10+ $11.2585
30+ $10.2985
100+ $9.4605
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons